EMM18DRMS

Heilind Number:SULEMM18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRMS

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM18DRMS, is a high-performance component designed for demanding electronic applications. Featuring a female gender and 36 positions with a 2-row configuration, this connector ensures reliable connectivity. With a 3A amperage rating and 950VAC voltage, it offers efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its wire wrap termination method and side hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and compact dimensions of 9.4mm width and .61-inch height, it is space-efficient. Ideal for hi-rel applications, this connector is a reliable solution for your PCB connection needs.