EMM18DRTH-S13

Heilind Number:SULEMM18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRTH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM18DRTH-S13. Designed for high-reliability applications, this connector boasts a contact rating of 5A at 950VAC, making it ideal for power and signal transmission in demanding environments. With 36 positions arranged in 2 rows and a pitch of 3.96mm, it offers efficient connectivity. The contact material is high-quality Phosphor Bronze with gold plating, ensuring superior conductivity and durability. Featuring a Full Bellow contact type and Card Extender termination method, it guarantees secure and reliable connections. Its clearance hole mount type and straddle orientation facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet robust solution. Trust in the EMM18DRTHS13 for your critical board-to-board connection needs.