EMM18DRYI

Heilind Number:SULEMM18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRYI

Detailed Description

Introducing the EMM18DRYI board to board PCB connector, designed for high-performance applications. This female connector features two rows and 36 positions, with a pitch of 3.96mm (.156 inches) and straight orientation for easy installation. Constructed with PBT and phosphor bronze materials, it ensures reliable connectivity with a maximum amperage of 5A and voltage rating of 950VAC. The gold-plated contact surfaces offer superior conductivity and durability, while the full bellow contact type accommodates secure mating. With a threaded mount type and thru-hole termination method, installation is robust and stable. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm (.431 inches) in height and .325 inches in width, it provides a compact yet sturdy solution for your PCB connectivity needs. Trust in the EMM18DRYI for high-reliability performance in critical electronic systems.