EMM18DSXS

Heilind Number:SULEMM18DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULEMM18DSXS

Detailed Description

Introducing the EMM18DSXS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance in demanding environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Each of the 18 positions offers a full bellow contact type with gold plating, guaranteeing excellent conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Trust in the EMM18DSXS for high-quality, high-reliability connectivity solutions.