EMM22DCKS

Heilind Number:SULEMM22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DCKS

Detailed Description

Introducing the EMM22DCKS, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features 44 positions, with a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, ensuring reliable power transmission. Its durable construction, with Phosphor Bronze contacts plated in Gold, guarantees excellent conductivity and corrosion resistance. The termination method of Thru Hole and mount type of Side Hole offer secure attachment to PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient signal transmission. Measuring .61 inches in height and 9.4mm in width, the EMM22DCKS is compact yet robust. Perfect for industrial and electronic applications, this connector is a reliable solution for your connectivity needs.