EMM22DRPH

Heilind Number:SULEMM22DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRPH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRPH

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM22DRPH, boasts a robust construction and high-performance specifications. With a 5A amperage and 950VAC voltage rating, it ensures reliable power transmission in demanding applications. Featuring two rows of 44 female connectors with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The straight orientation and full bellow contact type further enhance its versatility. With a compact design measuring 10.95mm in height and .325 inches in width, it saves space without compromising performance. Ideal for high-reliability applications, this connector is a key component for seamless PCB connectivity.