| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DSXS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULEMM22DSXS |
EMM22DSXS
| Heilind Number: | SULEMM22DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM22DSXS, a high-performance PCB connector designed for demanding applications. This female connector features PBT housing with Phosphor Bronze contacts, ensuring durability and reliable conductivity. With a current rating of 5A and a voltage resistance of 950VAC, it meets stringent industry standards. The side hole mount type and thru-hole termination method make installation easy and secure. Its 22 positions, along with a pitch of 3.96mm, allow for efficient signal transfer. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for extreme environments. Gold contact plating and termination ensure optimal performance and longevity. Perfect for hi-rel applications, the EMM22DSXS is a top choice for board-to-board and card edge connections.

