EMM24DREN

Heilind Number:SULEMM24DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DREN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DREN

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU EMM24DREN, features a robust design suitable for high-reliability applications. Rated for 5A and 950VAC, it offers secure connectivity with its eyelet termination method and gold-plated contacts. With two rows and 48 positions on a 3.96mm pitch, it ensures efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained PCB layouts. This connector, a part of the Board To Board PCB Connectors and Card Edge Connectors category, is a dependable solution for demanding electronic systems.