EMM24DRXI

Heilind Number:SULEMM24DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRXI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRXI

Detailed Description

The PBT & Phosphor Bronze Female Connector, EMM24DRXI, offers reliable connectivity with an amperage of 5A and a voltage rating of 950VAC. Featuring two rows of 48 positions, this threaded mount connector ensures secure PCB connectivity. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee efficient signal transmission. The 3.96mm pitch and full bellow contact type provide excellent performance in a straight orientation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with dimensions of 10.95mm in height and .325in (8.26mm) in width, makes it ideal for space-constrained PCB layouts. Perfect for board-to-board and card edge connections, the EMM24DRXI is a high-quality component that meets stringent industry standards.