EMM24DRYS-S13

Heilind Number:SULEMM24DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRYS-S13

Detailed Description

The EMM24DRYS-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in demanding environments. With a current rating of 5A and a voltage capability of 950 VAC, this connector ensures stable connectivity even in high-power applications. Featuring two rows of 48 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and corrosion resistance. The side-hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a rugged construction meeting stringent standards, this connector is ideal for industrial, aerospace, and other hi-rel applications. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for high-density PCB layouts without sacrificing performance. Trust in the EMM24DRYSS13 for your critical connectivity needs.