EMM24DTKH

Heilind Number:SULEMM24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DTKH

Detailed Description

Introducing SKU EMM24DTKH, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows with a pitch of 3.96mm, boasts a contact material of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees efficient power transmission. The loop bellow contact type and straight orientation provide secure connections in high vibration environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its clearance hole mount type and thru-hole termination method offer easy installation on PCBs. With 48 positions and a tail length of 4.83mm, it allows for versatile connectivity. Compact yet robust, this connector, part of our hi-rel category, is a crucial component for your design needs.