EMM25DCKD

Heilind Number:SULEMM25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DCKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DCKD

Detailed Description

The PBT & Phosphor Bronze .00 female connector, SKU EMM25DCKD, is a high-performance component designed for board-to-board PCB connectivity. With a compact form factor featuring two rows of 50 positions, it offers efficient signal transmission in electronic devices. The clearance hole mount type and thru-hole termination method ensure secure and stable assembly. Crafted from durable phosphor bronze with gold plating, it guarantees reliable conductivity even in demanding environments. Boasting a 3A amperage and 950VAC voltage rating, it meets stringent performance standards. The loop bellow contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 125°C and gold termination plating for added durability, this connector is ideal for mission-critical applications. Trust in the EMM25DCKD for seamless and resilient PCB connections.