EMM25DRAS

Heilind Number:SULEMM25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRAS

Detailed Description

Introducing the EMM25DRAS, a high-performance board-to-board connector designed for reliable and efficient electrical connections in demanding environments. With a current rating of 5A and voltage capability up to 950VAC, this connector ensures robust power transmission. Featuring a female gender, 2 rows, and a side-hole mount type, it offers versatile installation options. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. The right-angle orientation and 50 positions make it ideal for space-constrained layouts. With a tail length of 3.18mm and a compact connector height and width of 10.95mm and 8.26mm respectively, it provides a low-profile solution without compromising performance. Whether in industrial machinery, telecommunications systems, or aerospace equipment, the EMM25DRAS connector delivers reliable connectivity.