EMM25DRSD

Heilind Number:SULEMM25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRSD

Detailed Description

Introducing the EMM25DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact size and a straight orientation, this connector is perfect for space-constrained applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures excellent conductivity and longevity. The contact type of Loop Bellow and termination method of Thru Hole guarantee secure connections. With a voltage rating of 950 VAC and amperage of 3 A, it meets high power transmission requirements. This connector, with 50 positions and 2 rows, offers ample connectivity options. Its operating temperature range of -65 to 125°C makes it suitable for various environments. Whether for industrial or commercial use, the EMM25DRSD is a dependable choice for your connectivity needs.