EMM25DRYH

Heilind Number:SULEMM25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRYH

Detailed Description

Enhance your PCB connectivity with the EMM25DRYH Board-to-Board Connector. Designed for high performance, this female connector features two rows with a total of 50 positions, allowing for secure and efficient mating. Its clearance hole mount type and through-hole termination method ensure easy installation. Constructed with durable PBT and phosphor bronze materials, it offers reliable conductivity with a 5A amperage rating and 950VAC voltage. The gold-plated contacts and full bellow design guarantee optimal signal transmission and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. With a compact size of 10.95mm in height and 8.26mm in width, it's suitable for various applications in industries ranging from aerospace to telecommunications. Upgrade your connectivity solutions with the EMM25DRYH connector.