EMM25DSEI-S13

Heilind Number:SULEMM25DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSEI-S13

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMM25DSEI-S13, offers reliable connectivity in electronic applications. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission. Featuring a female gender, 2 rows, and threaded mount type, it guarantees secure attachment. The card extender termination method with gold-plated phosphor bronze contacts enhances signal integrity. Its 3.96mm pitch and 50 positions accommodate versatile connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's full bellow contact type and straddle orientation facilitate seamless mating. With a compact design of 10.95mm height and .325in width, it saves space on the PCB. Gold termination plating ensures long-term durability. Ideal for high-reliability applications, this connector complies with stringent quality standards.