EMM25DTMS

Heilind Number:SULEMM25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTMS

Detailed Description

The EMM25DTMS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact profile and durable construction, this connector features two rows of 50 female contacts with a pitch of 3.96mm (.156 inches), allowing for secure and reliable connections. The contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Rated for 3A and 950VAC, this connector is suitable for high-power and high-voltage applications. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The loop bellow contact type and gold termination plating guarantee long-term performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The EMM25DTMS is RoHS compliant and meets industry standards for quality and reliability. Whether used in aerospace, defense, or industrial electronics, this connector delivers exceptional performance, making it the perfect choice for your next project.