EMM28DRFF

Heilind Number:SULEMM28DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRFF

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM28DRFF. Designed for high-performance applications, this connector features a female gender with two rows and a floating bobbin mount type, ensuring secure and reliable connections. With a 5A amperage rating and 950VAC voltage capability, it offers exceptional power handling. The contact material is made of durable phosphor bronze with gold plating, guaranteeing superior conductivity and corrosion resistance. Featuring a pitch of 3.96mm (.156in) and 56 positions, it allows for precise and versatile PCB connections. The full bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 10.95mm (.431in) in height and 11.13mm (.438in) in width, makes it ideal for space-constrained applications. With gold termination plating and compliance with RoHS standards, it ensures long-lasting performance and environmental safety. Whether used in aerospace, defense, telecommunications, or industrial electronics, the EMM28DRFF connector is a reliable solution for your connectivity needs.