EMM28DRMN

Heilind Number:SULEMM28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRMN

Detailed Description

SKU EMM28DRMN boasts unparalleled quality and performance in the realm of board-to-board PCB connectors. Crafted from PBT and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm and 56 positions, it offers seamless connectivity in electronic assemblies. The female connector, with two rows and a straight orientation, is designed for wire wrap termination, guaranteeing secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it excels in demanding environments. The loop bellow contact type further enhances its functionality. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution. Tailored for high-performance applications, the EMM28DRMN is a must-have component for any project requiring top-tier connectivity.