| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRTI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DRTI-S13 |
EMM28DRTI-S13
| Heilind Number: | SULEMM28DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a dual-row design with 56 positions for seamless connectivity. This female connector, with a pitch of 3.96mm (.156 in), ensures reliable performance in high-voltage environments, rated up to 950 VAC. Its threaded mount type and card extender termination method offer secure and efficient installation. The contacts, made of durable phosphor bronze and plated with gold, guarantee optimal conductivity. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), makes it ideal for space-constrained projects. Trust in the EMM28DRTIS13 for high-quality and durable board-to-board connections.

