| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRXH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMM28DRXH |
EMM28DRXH
| Heilind Number: | SULEMM28DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRXH |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, SKU EMM28DRXH, is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with gold-plated contacts, it ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its two rows of 56 positions and 3.96mm pitch offer ample connectivity options, while the straight orientation and thru-hole termination method simplify installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace systems. The EMM28DRXH connector complies with strict quality standards, making it a dependable choice for mission-critical operations.

