EMM28DRXS

Heilind Number:SULEMM28DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRXS

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EMM28DRXS is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capability of 950 VAC, this connector ensures reliable power transmission. Its female gender, two rows of 56 positions each, and side-hole mount type offer versatile connectivity options. The termination method of Thru Hole with gold plating on Phosphor Bronze contacts guarantees optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The straight orientation and compact dimensions of 10.95mm in height and 11.13mm in width make it easy to integrate into electronic systems. Gold termination plating ensures long-term durability. Ideal for high-reliability applications, the EMM28DRXS connector meets stringent quality standards.