EMM28DSES-S13

Heilind Number:SULEMM28DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSES-S13

Detailed Description

PBT & Phosphor Bronze .00 ( EMM28DSES-S13) is a high-performance female connector designed for board-to-board PCB applications. With a robust construction featuring gold-plated contact material, this connector ensures reliable signal transmission even in demanding environments. It offers a current rating of 5A and can withstand voltages up to 950VAC, making it suitable for various power and data applications. With two rows of 56 positions each, and a pitch of 3.96mm, it provides ample connectivity options while maintaining efficient PCB layout. Its side hole mount type and straddle orientation offer versatile installation possibilities. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The connector's full bellow contact type and card extender termination method guarantee secure connections and easy assembly. Measuring 10.95mm in height and 11.13mm in width, it offers a compact yet sturdy solution for your connectivity needs. Whether in telecommunications, aerospace, or automotive industries, the PBT & Phosphor Bronze .00 connector delivers exceptional performance and durability.