EMM28DSUS

Heilind Number:SULEMM28DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULEMM28DSUS

Detailed Description

Introducing the EMM28DSUS Board To Board PCB Connector, a high-performance component designed for reliable power and signal transmission in electronic devices. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 5 A and voltage capacity of 950 VAC, it meets the demands of various applications. The Full Bellow contact type and Thru Hole termination method guarantee secure connections, while the straight orientation and side hole mount type offer flexibility in installation. With 28 positions and a pitch of 3.96 mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range (-65 to 125 °C), this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95 mm and width of 11.13 mm, makes it ideal for space-constrained PCB layouts. Trust the EMM28DSUS for efficient and durable board-to-board connectivity.