EMM28DTBD

Heilind Number:SULEMM28DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DTBD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM28DTBD, a high-performance female connector designed for precision electronic applications. With a 3A amperage rating and a sturdy construction featuring two rows of contacts, this connector ensures reliable power and data transmission. Its clearance hole mount type and thru-hole termination method offer easy and secure installation on PCBs. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability, even in high-voltage environments (950VAC). Featuring a right-angle orientation and 56 positions, it allows for efficient space utilization on PCBs. With a tail length of 4.57mm, it provides ample room for soldering. Operating within a wide temperature range (-65 to 125°C), this connector is suitable for use in various industrial and commercial settings. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for telecommunications, aerospace, or automotive applications, the EMM28DTBD connector is a reliable choice for your connectivity needs.