EMM30DRSD

Heilind Number:SULEMM30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DRSD

Detailed Description

The EMM30DRSD is a female board-to-board PCB connector designed for high-reliability applications. With two rows of 60 positions, this connector features a pitch of 3.96mm (.156 in) and is suitable for clearance hole mounting. It boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The contact type is loop bellow, providing reliable performance in demanding environments. Operating at a voltage of 950 VAC and an amperage of 3 A, this connector is suitable for a wide range of power and signal transmission requirements. With a straight orientation and a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers space-saving solutions for PCB connectivity. The termination method is thru hole, with gold plating for added durability. Operating temperature range of -65 to 125 °C makes it suitable for harsh environmental conditions. Trust the EMM30DRSD for secure and efficient board-to-board connections in your electronic designs.