EMM31DRSD

Heilind Number:SULEMM31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DRSD

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, EMM31DRSD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 950VAC, it ensures reliable power transmission. The female connector, with 62 positions arranged in two rows, offers ample connectivity options. Gold-plated contact material guarantees excellent conductivity, while the Thru Hole termination method and clearance hole mount type ensure secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The straight orientation and loop bellow contact type further enhance its versatility. Whether for industrial machinery, telecommunications, or aerospace systems, the EMM31DRSD connector delivers high reliability and performance.