EMM31DRSH

Heilind Number:SULEMM31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DRSH

Detailed Description

The EMM31DRSH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction using PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Featuring a 2-row, 62-position layout, it offers ample connectivity options. The gold-plated contacts guarantee excellent conductivity and durability, even in high-voltage environments up to 950 VAC. Designed for ease of installation, it utilizes a clearance hole mount and through-hole termination method. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of industrial settings. With its straight orientation and loop bellow contact type, it provides secure connections while minimizing signal interference. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether it's for aerospace, telecommunications, or other critical applications, the EMM31DRSH delivers uncompromising performance.