EMM31DRSS

Heilind Number:SULEMM31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DRSS

Detailed Description

Introducing the EMM31DRSS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage handling capacity of 950 VAC. With two rows and 62 positions, it offers ample connectivity options, while the side hole mount and thru-hole termination method guarantee easy installation. The gold-plated contacts and loop bellow design further enhance signal integrity, making it ideal for high-speed data transmission. Operating efficiently in a wide temperature range from -65 to 125°C, the EMM31DRSS is suitable for use in various industries, from telecommunications to aerospace. Upgrade your electronic systems with this durable and efficient connector, a must-have component for seamless PCB connections.