EMM31DTMH

Heilind Number:SULEMM31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTMH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMM31DTMH. Designed for high-performance applications, this connector features a female gender with two rows, suitable for clearance hole mounting via its Thru Hole termination method. Constructed with durable Phosphor Bronze contacts plated in Gold, it ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 950 VAC. The 62-position connector, with a pitch of 3.96mm, boasts a Loop Bellow contact type and a right-angle orientation, offering versatility in board-to-board connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees stability even in harsh environments. With a tail length of 6.35mm and a compact size of 15.49mm x 9.4mm, it provides a space-saving solution for your PCB assembly needs. Trust in the quality and performance of our EMM31DTMH connector for seamless and secure electronic connections.