EMM31DTMS

Heilind Number:SULEMM31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DTMS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM31DTMS, engineered for high-performance connectivity in electronic applications. Featuring two rows of 62 gold-plated contact loops, this right-angle mount connector ensures secure and reliable signal transmission. With a 3A amperage rating and a robust construction, it is ideal for demanding environments. The Phosphor Bronze contacts guarantee excellent conductivity, while the Thru-Hole termination method offers easy installation onto PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it space-efficient without compromising on performance. Trust the EMM31DTMS for seamless board-to-board or card-edge connections in your projects.