| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DCKT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMM36DCKT |
EMM36DCKT
| Heilind Number: | SULEMM36DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM36DCKT. Designed for high-reliability applications, this female connector features two rows of 72 gold-plated contact positions, ensuring optimal conductivity at 3A and 950VAC. The threaded mount and thru-hole termination method guarantee secure and stable installation. Crafted from durable materials, including phosphor bronze contacts, this connector offers excellent performance in extreme temperatures ranging from -65 to 125°C. With a compact straight orientation, a 3.96mm pitch, and a low-profile design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust in the EMM36DCKT for reliable and efficient board-to-board connections in your electronic assemblies.

