EMM36DRFH

Heilind Number:SULEMM36DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRFH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRFH

Detailed Description

The EMM36DRFH PBT & Phosphor Bronze Board To Board PCB Connector boasts a high amperage of 5A and a voltage rating of 950VAC, making it ideal for demanding applications. With two rows and 72 positions, it offers ample connectivity options. The connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable performance. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Designed for longevity, it operates flawlessly in a wide temperature range from -65 to 125°C. The straight orientation, full bellow contact type, and 3.96mm pitch guarantee secure and efficient connections. With a compact size of 10.95mm in height and 11.13mm in width, this connector is suitable for space-constrained environments. Perfect for high-reliability applications, the EMM36DRFH is a versatile and essential component for any PCB assembly project.