EMM36DRKN

Heilind Number:SULEMM36DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DRKN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM36DRKN. Designed for high-performance applications, this female connector features two rows with a total of 72 positions, ensuring reliable connectivity. With a pitch of 3.96mm (.156 inches) and a straight orientation, it offers easy integration onto PCBs. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent signal transmission and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its full bellow contact type and termination method through-hole ensure secure and durable connections. The connector's compact design, with a height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches), makes it ideal for space-constrained applications. Trusted for its quality and performance, the EMM36DRKN is a must-have component for your electronic projects.