EMM36DRTI-S37

Heilind Number:SULEMM36DRTI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRTI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRTI-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DRTI-S37

Detailed Description

Introducing the EMM36DRTI-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and threaded mount type, this connector ensures secure and reliable connections. Featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The 3A, 950VAC rating makes it suitable for high-power applications. Its full bellow contact type and straight orientation provide efficient signal transmission. With 72 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating at a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The gold termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the EMM36DRTI-S37 is a top choice for high-reliability connectivity solutions.