EMM36DRYI

Heilind Number:SULEMM36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DRYI

Detailed Description

Introducing the EMM36DRYI, a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 72 positions offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Gold plating on phosphor bronze contacts guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact form factor, measuring just 10.95mm in height and 11.13mm in width, it saves valuable board space. Trust the EMM36DRYI for high-reliability connections in your designs.