EMM36DSEI-S243

Heilind Number:SULEMM36DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM36DSEI-S243

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DSEI-S243. Designed for high-performance applications, this connector features a female gender with one row of 36 positions, perfect for secure and reliable connections. With a threaded mount and eyelet termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and amperage of 3A, it meets stringent performance requirements. The straight orientation and full bellow contact type guarantee optimal signal transmission. With a pitch of 3.96mm and a tail length of 4.73mm, it offers precise connectivity. Operating temperature range of -65 to 125 °C ensures reliability in harsh environments. Measuring 10.95mm in height and 11.13mm in width, it fits seamlessly into PCB layouts. Ideal for demanding applications, this connector is a must-have for any electronic design project.