| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DSUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DSUI |
EMM36DSUI
| Heilind Number: | SULEMM36DSUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DSUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM36DSUI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring 36 gold-plated contacts made of durable phosphor bronze, this connector ensures robust connectivity with a current rating of 5A and a maximum voltage of 950VAC. Its full bellow contact type and threaded mount offer secure and stable connections, while the thru-hole termination method guarantees easy installation. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, the EMM36DSUI is suitable for a wide range of applications. Its compact straight orientation, 10.95mm connector height, and 11.13mm width make it ideal for space-constrained designs. Trust in the EMM36DSUI for high-reliability performance in your PCB connectivity needs.

