EMM36DSXI

Heilind Number:SULEMM36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM36DSXI

Detailed Description

Enhance your PCB connectivity with the high-performance EMM36DSXI connector. Featuring durable PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, this female connector ensures reliable power delivery at up to 5A and 950VAC. With a single row of 36 positions and a threaded mount type for secure installation, it offers seamless integration on your board. The Full Bellow contact type and thru-hole termination method guarantee stable and efficient signal transmission, even in demanding environments with an operating temperature range of -65 to 125°C. Measuring just 10.95mm in height and 11.13mm in width, it provides a compact yet robust solution for your connectivity needs. Whether for high-reliability industrial applications or precision electronics, the EMM36DSXI is a trusted choice for seamless board-to-board and card edge connections.