This PBT & Phosphor Bronze connector, with the SKU EMM40DTAT, offers reliable performance in demanding environments. Featuring a female gender, it has two rows and a threaded mount type for secure installation. The termination method is through-hole, with contact material made of durable Phosphor Bronze and contact plating in Gold for optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-power applications. The contact type is Loop Bellow, ensuring a stable connection, while the right-angle orientation and 80 positions provide versatility in PCB setups. The tail length of 2.54mm (.1 in) allows for easy soldering, and with an operating temperature range of -65 to 125°C, it is reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Gold termination plating ensures long-lasting performance. Classified under Board to Board PCB Connectors and Card Edge Connectors in the hi_rel category, the EMM40DTAT acronym signifies its high-quality construction.