EMM40DTKT

Heilind Number:SULEMM40DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEMM40DTKT

Detailed Description

Introducing the EMM40DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek female gender design and two rows of 80 positions, this connector ensures reliable connectivity in complex circuit setups. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability, even in harsh environments. Featuring a straight orientation and threaded mount type, installation is a breeze. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for both standard and high-power systems. Its loop bellow contact type and termination method through-hole ensure secure connections. With a pitch of 3.96 mm (.156 in) and a tail length of 4.83 mm (.19 in), it offers precise and stable connections. The compact design, with a connector height of 15.49 mm (.61 in) and width of 9.4 mm (.37 in), saves valuable board space. Whether in aerospace, telecommunications, or industrial applications, the EMM40DTKT meets the highest standards of performance and reliability. Upgrade your connectivity solutions with this top-of-the-line connector.