| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DCKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEMM43DCKN |
EMM43DCKN
| Heilind Number: | SULEMM43DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DCKN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze PCB Connector, SKU EMM43DCKN, offers reliable connectivity for high-performance electronic devices. With a 3A amperage and 950VAC voltage rating, it ensures efficient power transmission. Featuring a female gender with two rows and Loop Bellow contact type, it guarantees secure mating. The Thru Hole termination method and Gold contact plating ensure durable and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 86 positions and a 3.96mm pitch, it provides versatility in PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet functional design. Ideal for hi-rel applications, it meets stringent quality standards. Upgrade your PCB connections with the EMM43DCKN.

