EMM43DRPS

Heilind Number:SULEMM43DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRPS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DRPS

Detailed Description

The EMM43DRPS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers superior conductivity and longevity. With a current rating of 5A and a voltage of 950 VAC, it ensures efficient power delivery. The Gold contact plating guarantees low contact resistance and enhanced durability, even in high vibration applications. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector's straight orientation and side hole mount type make it easy to integrate into your PCB layout. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. The EMM43DRPS is the perfect choice for mission-critical applications where reliability is paramount.