EMM43DRTH

Heilind Number:SULEMM43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DRTH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a rugged construction with a clearance hole mount type for secure installation in electronic devices. This high-performance connector is designed for reliable power transmission, with a 5A amperage rating and 950VAC voltage capacity. Its 2-row layout with 86 positions allows for versatile connectivity on PCBs, while the gold-plated contact material ensures low contact resistance and long-term durability. The straight orientation and 3.48mm tail length make it easy to integrate into your designs, while the wide operating temperature range of -65 to 125°C guarantees performance in various environments. Perfect for board-to-board and card-edge connections, this connector is a must-have for demanding applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the EMM43DRTH.