EMM43DSEI-S13

PBT & PHORPHOR BRONZE .00

The SKU EMM43DSEI-S13 features a high-quality Board To Board PCB Connector crafted from PBT and Phosphor Bronze materials, ensuring durability and optimal performance. With a 5A amperage rating and 950VAC voltage capacity, this female connector is suitable for various electronic applications. It boasts two rows of 86 positions, meeting versatile connectivity needs. The threaded mount type and card extender termination method offer secure and reliable installation. Gold-plated Phosphor Bronze contacts guarantee efficient signal transmission, while the full bellow contact type and straddle orientation enhance connectivity. Operating flawlessly in a wide temperature range (-65 to 125°C), this connector is ideal for demanding environments. Its compact design, with dimensions of 10.95mm height and 12.7mm width, facilitates space-saving PCB integration. Gold termination plating ensures long-term reliability. Classified under hi_rel, this connector guarantees high performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEI-S13
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Gold
SKU:SULEMM43DSEI-S13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: