EMM43DSES

Heilind Number:SULEMM43DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSES
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSES

Detailed Description

Introducing the EMM43DSES, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. This female connector features two rows with a 3.96mm pitch, accommodating 86 positions for seamless connectivity. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, it ensures optimal conductivity and longevity even in demanding environments. The termination method with eyelets and side hole mount type guarantees secure attachment. With a maximum voltage rating of 950 VAC and an amperage of 5A, it meets stringent industry standards for safety and performance. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its straight orientation and compact dimensions of 10.95mm height and 12.7mm width make it versatile for PCB assemblies. Ideal for mission-critical systems, this EMM43DSES connector is a reliable solution for your connectivity needs.