EMM43DTBT

Heilind Number:SULEMM43DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DTBT

Detailed Description

Introducing our EMM43DTBT, the PBT & Phosphor Bronze 3A female connector. With two rows and a threaded mount type, this connector ensures secure and reliable connections on your PCB board. Featuring a contact material of Phosphor Bronze with gold plating, it guarantees excellent conductivity. The 3.96mm pitch and 950VAC voltage rating make it suitable for high-performance applications. Its loop bellow contact type and right-angle orientation offer versatility in installation. With 86 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is designed for durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Ideal for board-to-board and card edge connections, the EMM43DTBT is a reliable choice for various industries. Rest assured, it is meticulously crafted for quality and performance, meeting the highest standards for your projects.