EMM44DRUN

Heilind Number:SULEMM44DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRUN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRUN

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, SKU EMM44DRUN designed for high-reliability applications. With a contact rating of 5A and 950VAC, this connector ensures efficient power transmission. Featuring two rows and 88 positions with a pitch of 3.96mm, it offers versatile connectivity on PCBs. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent signal conductivity and durability. With a straight orientation and no mounting requirement, installation is hassle-free. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 12.7mm in width, makes it ideal for space-constrained applications. Trust in the reliability and performance of our EMM44DRUN connector for your electronics projects.