EMM44DRXS

Heilind Number:SULEMM44DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DRXS

Detailed Description

Introducing our PBT & Phosphor Bronze PCB connector, SKU EMM44DRXS, designed for high-performance applications. This female connector features two rows with a side-hole mount type, ensuring secure and efficient connections. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. The full bellow contact type and straight orientation ensure optimal signal integrity. With 88 positions and a pitch of 3.96mm, it allows for versatile board-to-board connections. The termination method is through-hole, with gold plating for enhanced reliability. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet robust. Ideal for hi-rel applications, it meets stringent quality standards. Trust in the EMM44DRXS for seamless PCB connectivity in your projects.