EMM44DRYS

Heilind Number:SULEMM44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DRYS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM44DRYS. This high-performance connector features a 5A amperage and is designed with two rows for enhanced connectivity. With a side hole mount type and through-hole termination method, it ensures secure and reliable attachment. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity. Its pitch of 3.96mm (0.156 inches) and voltage rating of 950VAC make it suitable for various applications. The full bellow contact type and straight orientation further enhance its functionality. With 88 positions and a tail length of 10.8mm (0.425 inches), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with dimensions of 10.95mm (0.431 inches) in height and 12.7mm (0.5 inches) in width, makes it ideal for board-to-board and card edge connections. The gold termination plating ensures long-lasting performance. This connector, part of the EMM44DRYS series, is a versatile solution for your connectivity needs.